Parametric results for: 200VA under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 200va
Select parts from the table below to compare.
Compare
Compare
PEH200VA322TMB2
KEMET Corporation
Check for Price Yes Yes Active 220 µF 400 V 2.1 A 20 % 400 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 268 µA IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends Box NO BINDING POST 35 mm 51 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
PEH200VA3220MU2
KEMET Corporation
Check for Price Yes Yes Active 220 µF 400 V 2.2 A 20 % 310 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.264 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 35 mm 51 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
PEH200VA322TMU2
KEMET Corporation
Check for Price Yes Yes Active 220 µF 400 V 2.1 A 20 % 400 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 268 µA IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends Box NO BINDING POST 35 mm 51 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
PEH200VA3220MB2
KEMET Corporation
Check for Price Yes Yes Active 220 µF 400 V 2.2 A 20 % 310 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.264 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 35 mm 51 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET