Filter Your Search
1 - 1 of 1 results
|
200USC560MSN30X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 200 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.004 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |