Filter Your Search
1 - 10 of 280 results
|
200MSP1T1B1M1QEH
E-Switch Inc
|
$1.9549 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B2M2QE
E-Switch Inc
|
$1.9686 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B1M2QEH
E-Switch Inc
|
$2.0031 | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | APPROVALS: CUL; UL | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||
|
200MSP1T2B1M1REH
E-Switch Inc
|
$2.1501 | Active | 30000 Cycle(s) | 0.01 mΩ | SPDT | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.21 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||
|
200MSP1T2B3M2QE
E-Switch Inc
|
$2.1509 | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T2B3M1QEH
E-Switch Inc
|
$2.1580 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.21 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
200MSP1T5B1M2QE
E-Switch Inc
|
$2.1580 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B4M2RE
E-Switch Inc
|
$2.1802 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.8138 mm | 8.1534 mm | 0.22 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||
|
200MSP1T2B1M1RE
E-Switch Inc
|
$2.1802 | Active | 30000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | GOLD/NICKEL | COPPER ALLOY | QUICK CONNECT | 0.21 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
200MSP1T2B1M1QE
E-Switch Inc
|
$2.1808 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.394 inch | 10-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 3 | NO | COPPER ALLOY | QUICK CONNECT | 0.21 inch | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 0.16 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |