Parametric results for: 200MBAUD under Toggle Switches

Filter Your Search

1 - 10 of 19,576 results

All Filters
|
0.550.52.755
-
04.501.1252.254.5
-
0.4150.4481115
-
5200554103151200
-
0.0051 0000.0052505007501 000
-
0.0010.10.0010.0 5050.1
-
0.231.50.230.8651.5
-
10201013151820
-
201 417203697191 0681 417
-
0.12200.155110165220
-
0.22200.255110165220
-
501505075100125150
-
-550-55-27-140
-
0.820.81.41.72
-
0.63.20.61233.2
-
1.8121.847912
-
Manufacturer Part Number: 200m
Select parts from the table below to compare.
Compare
Select Parts Part Number
200MDP1T1B1M1QEH
E-Switch Inc
200MDP1T1B1M2QEH
E-Switch Inc
200MSP1T2B3M2QE
E-Switch Inc
200MDP3T1B1M1QEH
E-Switch Inc
200MSP1T1B1M1QEH
E-Switch Inc
200MSP1T1B1M2QE
E-Switch Inc
200MSP6T1B1M5RE
E-Switch Inc
200MSP1T2B1M1QE
E-Switch Inc
200MSP1T2B1M2QE
E-Switch Inc
200MDP1T2B2M6CE
E-Switch Inc
Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Surface Mount
Terminal Finish
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Switch Type
Actuator Angle
Actuator Finish
Actuator Length
Actuator Material
Actuator Type
Body Breadth
Body Height
Body Length or Diameter
Bushing Diameter
Bushing Length
Bushing Type
Center Contact Material
Center Contact Plating
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact Function
Contact Timing
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Dielectric Withstand Volts
Electrical Life End Contact Material
End Contact Plating
Housing Material
Illumination
Insulation Resistance
Insulator Material
PCB Hole Count
Sealing
Switch Action
Switch Function
Terminal Length
Termination Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Resistance
Terminal Material
Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Yes Active E-SWITCH INC compliant E-Switch
Yes Active e4 85 °C -30 °C PANEL MOUNT-THREADED NO Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.37 inch BRASS TOGGLE 8.13 mm 8.64 mm 9.14 mm 0.189 inch 0.22 inch 10-48 COPPER ALLOY SILVER 3 A 3 A ON-OFF-ON MAKE-BEFORE-BREAK 120 V 28 V 1000VRMS V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ DIALLYL PHTHALATE 3 EPOXY LATCHED DPDT 0.16 inch SOLDER
Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Obsolete E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Active 85 °C -30 °C PANEL MOUNT NO E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.21 inch BRASS TOGGLE 5.08 mm 8.636 mm 8.128 mm 0.394 inch 0.22 inch 10-48 COPPER ALLOY SILVER 1 A 3 A ON-ON 250 V 28 V 1400VAC V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ LATCHED SPDT 0.16 inch QUICK CONNECT 1A@250VAC 3A@28VDC 0.02 mΩ COPPER ALLOY
Active 85 °C -30 °C THROUGH HOLE-STRAIGHT NO E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.21 inch BRASS TOGGLE 5.08 mm 8.636 mm 8.128 mm 0.394 inch 0.22 inch 10-48 COPPER ALLOY SILVER 1 A 3 A ON-ON 250 V 28 V 1400VAC V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ 3 LATCHED SPDT 0.13 inch SOLDER 1A@250VAC 3A@28VDC 0.02 mΩ COPPER ALLOY
Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
Compare
200MDP1T1B1M1QEH
E-Switch Inc
$1.7936 Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
200MDP1T1B1M2QEH
E-Switch Inc
$1.7936 Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
200MSP1T2B3M2QE
E-Switch Inc
$2.0439 Yes Active E-SWITCH INC compliant E-Switch
200MDP3T1B1M1QEH
E-Switch Inc
$2.0967 Yes Active e4 85 °C -30 °C PANEL MOUNT-THREADED NO Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.37 inch BRASS TOGGLE 8.13 mm 8.64 mm 9.14 mm 0.189 inch 0.22 inch 10-48 COPPER ALLOY SILVER 3 A 3 A ON-OFF-ON MAKE-BEFORE-BREAK 120 V 28 V 1000VRMS V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ DIALLYL PHTHALATE 3 EPOXY LATCHED DPDT 0.16 inch SOLDER
200MSP1T1B1M1QEH
E-Switch Inc
$2.1781 Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
200MSP1T1B1M2QE
E-Switch Inc
$2.1818 Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
200MSP6T1B1M5RE
E-Switch Inc
$2.2280 Obsolete E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
200MSP1T2B1M1QE
E-Switch Inc
$2.2662 Active 85 °C -30 °C PANEL MOUNT NO E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.21 inch BRASS TOGGLE 5.08 mm 8.636 mm 8.128 mm 0.394 inch 0.22 inch 10-48 COPPER ALLOY SILVER 1 A 3 A ON-ON 250 V 28 V 1400VAC V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ LATCHED SPDT 0.16 inch QUICK CONNECT 1A@250VAC 3A@28VDC 0.02 mΩ COPPER ALLOY
200MSP1T2B1M2QE
E-Switch Inc
$2.2662 Active 85 °C -30 °C THROUGH HOLE-STRAIGHT NO E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH 25 deg CHROME 0.21 inch BRASS TOGGLE 5.08 mm 8.636 mm 8.128 mm 0.394 inch 0.22 inch 10-48 COPPER ALLOY SILVER 1 A 3 A ON-ON 250 V 28 V 1400VAC V 30000 Cycle(s) COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED 1 GΩ 3 LATCHED SPDT 0.13 inch SOLDER 1A@250VAC 3A@28VDC 0.02 mΩ COPPER ALLOY
200MDP1T2B2M6CE
E-Switch Inc
$2.3519 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH