Parametric results for: 200KO under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
68 000100 00068 00076 00084 00092 000100 000
-
7877.58
-
12.161612.1613141516
-
24 90025 20024 90024 97525 05025 12525 200
-
Manufacturer Part Number: 200ko
Select parts from the table below to compare.
Compare
Select Parts Part Number
PEH200KO5680MU2
KEMET Corporation
PEH200KO5680MB2
KEMET Corporation
PEH200KO6100MU2
KEMET Corporation
PEH200KO6100MB2
KEMET Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 68 mF 40 V 25.2 A 20 % 7 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 12.16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
Yes Yes Active 68 mF 40 V 25.2 A 20 % 7 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 12.16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
Yes Yes Active 100 mF 40 V 24.9 A 20 % 8 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
Yes Yes Active 100 mF 40 V 24.9 A 20 % 8 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
Compare
PEH200KO5680MU2
KEMET Corporation
Check for Price Buy Yes Yes Active 68 mF 40 V 25.2 A 20 % 7 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 12.16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
PEH200KO5680MB2
KEMET Corporation
Check for Price Buy Yes Yes Active 68 mF 40 V 25.2 A 20 % 7 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 12.16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
PEH200KO6100MU2
KEMET Corporation
Check for Price Buy Yes Yes Active 100 mF 40 V 24.9 A 20 % 8 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET
PEH200KO6100MB2
KEMET Corporation
Check for Price Buy Yes Yes Active 100 mF 40 V 24.9 A 20 % 8 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO SCREW 65 mm 105 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85 KEMET