Parametric results for: 200CNQ045PBF under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 200cnq045pbf
Select parts from the table below to compare.
Compare
Compare
VS-200CNQ045PBF
Vishay Intertechnologies
$42.7038 Buy Yes Yes Active 730 mV 10 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 26 kA 1 R-PUFM-X2 UL APPROVED TO-244 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NICKEL UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-2 compliant EAR99 Vishay
200CNQ045PBF
International Rectifier
Check for Price Buy Yes Yes Transferred 100 A 490 mV 400 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 26 kA 1 Not Qualified R-PUFM-X2 TO-244AB 150 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP R-PUFM-X2 compliant EAR99 TO-244AB 3 8541.10.00.80
200CNQ045PBF
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 100 A 520 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1.55 kA 1 Not Qualified R-PUFM-X2 TO-244AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC LEAD FREE, MODIFIED TO-244AB, 3 PIN compliant EAR99 TO-244AB 3 8541.10.00.80