Parametric results for: 200B103KT50XT1K under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 200b103kt50xt1k
Select parts from the table below to compare.
Compare
Compare
200B103KT50XT1K
American Technical Ceramics Corp
Check for Price Buy Yes Transferred 10 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
200B103KT50XT1K
Kyocera AVX Components
Check for Price Buy Yes Active 10 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 35.35 V 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20