Filter Your Search
1 - 4 of 4 results
|
200A103KCA50XT1K
American Technical Ceramics Corp
|
Check for Price | Transferred | 10 nF | 50 V | 10 % | 0505 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 35.35 V | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
200A103KCA50XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0505 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | ||||
|
200A103KCA50XT/500
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
200A103KCA50XT1K
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 50 V | 10 % | 0505 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |