Filter Your Search
1 - 10 of 11 results
|
50200-7011F
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50200-7011E
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50200-7011E
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10121750-2007011LF
Amphenol FCi
|
Check for Price | Yes | Active | 49 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S28P21 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.39 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
50200-7011F
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50200-7011H
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.18 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50200-7011H
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (60) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.36 inch | 0.72 inch | 1.85 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
94420070110
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 70 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.098 inch | 3.5 inch | 0.13 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10121750-2007011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 49 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S28P21 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.39 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
50020-07011-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 70 | 2 | 508 µm | 2 | 55 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 500 MΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 80 °C | FITTING NAIL | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | SURFACE MOUNT | 0.118 inch | 0.787 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |