Filter Your Search
1 - 10 of 83 results
|
DS1020-06-06BT1
Ningbo connfly electronic CO LTD
|
$0.1322 | Contact Manufacturer | 6 | 1 | 1 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 100VAC V | NO | 100 MΩ | UL | 94V-0 | -20 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 0.252 inch | 0.315 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||
|
10121750-2006061LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S24P26 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 7.54 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10124632-0060605LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.157 inch | 0.571 inch | 5.591 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
AM2D-200-60-6-G
Antelec
|
Check for Price | Contact Manufacturer | 60 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
91820-0606
Molex
|
Check for Price | Yes | Obsolete | 6 | 1 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
13814200606
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.669 inch | 1.26 inch | 0.13 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
13826200606
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.669 inch | 1.86 inch | 0.13 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10124632-0200606TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.157 inch | 0.571 inch | 5.591 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10124632-0060615LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.157 inch | 0.571 inch | 5.591 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
13820200606
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.669 inch | 1.56 inch | 0.13 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 |