Parametric results for: 200410e under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 305 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 200410
Select parts from the table below to compare.
Compare
Compare
DS1020-04-10BVT1
Ningbo connfly electronic CO LTD
$0.1464 Contact Manufacturer 10 1 2 mm 2 20 mΩ FEMALE BOARD POLYETHYLENE STRAIGHT FFC/FPC CONNECTOR 100VAC V NO 100 MΩ UL 94V-0 -20 °C 85 °C RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2 mm SOLDER 0.11 inch 0.171 inch 0.474 inch 0.098 inch CONNFLY ELECTRONIC CO LTD unknown
43020-0410
Molex
$0.4414 Yes Active 4 10 mΩ 2.5 A FEMALE CABLE POLYAMIDE STRAIGHT BOARD CONNECTOR NO 8.0064 N 1 GΩ 3.5584 N UL -40 °C 105 °C PLUG S0P4 SQ PIN-SKT BLACK YES LOCKING ONE CRIMP 0.665 inch 0.27 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
ZW-08-09-L-D-200-410
Samtec Inc
$1.8433 Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.2 inch 0.8 inch SAMTEC INC compliant
ZW-16-09-L-S-200-410
Samtec Inc
$1.8433 Yes Yes Active 16 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.2 inch 1.6 inch SAMTEC INC compliant
825-22-004-10-001101
Mill-Max Mfg Corp
$2.7596 Yes Yes Active 4 1 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MILL-MAX MFG CORP compliant EAR99 8536.90.40.00 Mill-Max ROHS AND REACH COMPLIANT
836-22-004-10-001101
Mill-Max Mfg Corp
$2.7679 Yes Active 4 1 2 mm 20 mΩ 2 A MALE 1000000 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 990VAC V NO 10 GΩ NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE 20u inch SOLDER 0.079 inch 0.141 inch 0.315 inch 0.125 inch MILL-MAX MFG CORP unknown Mill-Max
827-22-004-10-001101
Mill-Max Mfg Corp
$2.7997 Yes Yes Active 4 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MILL-MAX MFG CORP compliant EAR99 8536.90.40.00 Mill-Max ROHS AND REACH COMPLIANT
838-22-004-10-001101
Mill-Max Mfg Corp
$2.9573 Yes Active 4 2 2 mm 20 mΩ 2 A MALE 1000000 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 990VAC V NO 10 GΩ NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE 20u inch SOLDER 0.157 inch 0.141 inch 0.157 inch 0.125 inch MILL-MAX MFG CORP unknown Mill-Max
825-22-004-10-020101
Mill-Max Mfg Corp
$3.2931 Active MILL-MAX MFG CORP compliant Mill-Max
854-22-004-10-001101
Mill-Max Mfg Corp
$4.0055 Yes Yes Active 4 1 1.27 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER MILL-MAX MFG CORP compliant EAR99 8536.90.40.00 Mill-Max ROHS AND REACH COMPLIANT