Parametric results for: 2004-g under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 857 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2004g
Select parts from the table below to compare.
Compare
Compare
BSW-120-04-G-S
Samtec Inc
$3.6985 Yes Yes Active 20 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1000VAC V NO 2.224 N 5 GΩ POLARIZED HOUSING 2.224 N NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.2 inch 0.35 inch 2.02 inch 0.17 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TW-20-04-G-S-120-060
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.12 inch 1.58 inch 0.06 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-120-050
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.12 inch 1.58 inch 0.05 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-120-065
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.12 inch 1.58 inch 0.065 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-360-095
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.36 inch 1.58 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-120-055
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.12 inch 1.58 inch 0.055 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-350-095
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.35 inch 1.58 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-365-095
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.365 inch 1.58 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-20-04-G-S-355-095
Samtec Inc
$3.9381 Yes Yes Active 20 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.079 inch 0.355 inch 1.58 inch 0.095 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-120-04-G-S-105
Samtec Inc
$3.9788 Yes Yes Active 20 1 2 mm 3.2 A MALE BOARD GOLD (20) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40