Parametric results for: 2002202f under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2002202
Select parts from the table below to compare.
Compare
Compare
B030-2002-2021-Z
SMP Technology Inc
Check for Price Contact Manufacturer 200 2 609.6 µm 2 BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR ROHS COMPLIANT, TAPE AND REEL NO POLARIZED KEY UL LOCATING POSTS RECEPTACLE GOLD BELLOWED TYPE NATURAL 0.024 inch NO LATCH & EJECT LOCKING ONE STAGGERED 323 µm FLASH inch SURFACE MOUNT 0.205 inch 1.038 inch 2.835 inch SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40
20022-020
I-PEX Co Ltd
Check for Price Contact Manufacturer 20 2 1.27 mm 2 60 mΩ 500 mA MALE 30 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI RIGHT ANGLE BOARD CONNECTOR 900VAC V NO .7784 N 1 GΩ POLARIZED HOUSING .139 N UL SPLIT BOARD LOCK RECEPTACLE TIN/LEAD OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.05 inch NO LOCKING ONE RECTANGULAR 1.905 mm 2u inch SOLDER 0.276 inch 0.413 inch 0.976 inch 0.118 inch I-PEX CO LTD unknown EAR99 8536.69.40.40
10121750-2002202LF
Amphenol FCi
Check for Price Yes Active NOT SPECIFIED BOARD CONNECTOR COPPER ALLOY AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
1052002202
Acmelux Taiwan Inc
Check for Price Contact Manufacturer 20 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT KEY 500VAC V NO 1 GΩ POLARIZED HOUSING UL -40 °C 85 °C PLUG BRASS RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch NO ONE IDC 0.27 inch 0.276 inch 1.18 inch ACMELUX CO LTD unknown EAR99 8536.69.40.40
W071-2002-202-Z
SMP Technology Inc
Check for Price Contact Manufacturer BOARD CONNECTOR NO NO ONE SMP TECHNOLOGY INC unknown
20022021-00
TE Connectivity
Check for Price Active -40 °C 85 °C 25.4 inch TE CONNECTIVITY LTD unknown TE Connectivity 25.4 mm 25.4 mm 4-20mA 1/4 FNPT 14500 Psi PRESSURE SENSOR,PIEZORESISTIVE