Filter Your Search
1 - 2 of 2 results
|
20021832-04522C1LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 100 MΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.133 inch | 0.204 inch | 0.55 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
20021832-04522C1LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 100 MΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.133 inch | 0.204 inch | 0.55 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |