Filter Your Search
1 - 2 of 2 results
|
20021521-00168C9LF
Amphenol FCi
|
Check for Price | Yes | Active | 68 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | PLASTIC | GOLD (1) OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.157 N | 100 MΩ | POLARIZED HOUSING | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 1u inch | SURFACE MOUNT | 0.201 inch | 0.22 inch | 1.948 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
20021521-00168C9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 68 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | PLASTIC | GOLD (1) OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.157 N | 100 MΩ | POLARIZED HOUSING | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 1u inch | SURFACE MOUNT | 0.201 inch | 0.22 inch | 1.948 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |