Parametric results for: 20021521-00060D8LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002152100060d8lf
Select parts from the table below to compare.
Compare
Compare
20021521-00060D8LF
Amphenol Communications Solutions
Check for Price Yes Obsolete 60 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 30u inch SURFACE MOUNT 0.201 inch 0.22 inch 1.748 inch AMPHENOL ICC LEAD FREE 60 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021521-00060D8LF
Amphenol FCi
Check for Price Yes Obsolete 60 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 30u inch SURFACE MOUNT 0.201 inch 0.22 inch 1.748 inch FCI LEAD FREE compliant EAR99 8536.69.40.40