Parametric results for: 20021521-00030C8LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002152100030c8lf
Select parts from the table below to compare.
Compare
Compare
20021521-00030C8LF
Amphenol Communications Solutions
Check for Price Yes Active 30 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 30u inch SURFACE MOUNT 0.201 inch 0.22 inch 0.998 inch AMPHENOL ICC LEAD FREE 30 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021521-00030C8LF
Amphenol FCi
Check for Price Yes Active 30 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm 30u inch SURFACE MOUNT 0.201 inch 0.22 inch 0.998 inch FCI LEAD FREE compliant EAR99 8536.69.40.40