Parametric results for: 20021521-00016T1LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002152100016t1lf
Select parts from the table below to compare.
Compare
Compare
20021521-00016T1LF
Amphenol Communications Solutions
$1.1430 Yes Active 16 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.201 inch 0.22 inch 0.648 inch AMPHENOL ICC LEAD FREE 16 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021521-00016T1LF
Amphenol FCi
Check for Price Yes Active 16 2 1.27 mm 2 50 mΩ 1 A MALE 100 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2.157 N 100 MΩ POLARIZED HOUSING 0.196 N NO NO e4 NO UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.201 inch 0.22 inch 0.648 inch FCI LEAD FREE compliant EAR99 8536.69.40.40