Filter Your Search
1 - 2 of 2 results
|
20021512-00068T1LF
Amphenol Communications Solutions
|
$6.0500 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | GOLD FLASH OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.2 inch | 0.309 inch | 1.948 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | 68 | compliant | EAR99 | 8536.69.40.40 | |||
|
20021512-00068T1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | GOLD FLASH OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.2 inch | 0.309 inch | 1.948 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |