Filter Your Search
1 - 2 of 2 results
|
20021444-00010T4LF
Amphenol Communications Solutions
|
$2.5354 | Yes | Active | 10 | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | POLARIZED HOUSING | 30 AWG | 30 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | IDC | 0.12 inch | 0.126 inch | 0.417 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||
|
20021444-00010T4LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | POLARIZED HOUSING | 30 AWG | 30 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | IDC | 0.12 inch | 0.126 inch | 0.417 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |