Parametric results for: 20021323-10030C9LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002132310030c9lf
Select parts from the table below to compare.
Compare
Compare
20021323-10030C9LF
Amphenol FCi
Check for Price Yes Active 30 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD (1) OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm 1u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.768 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
20021323-10030C9LF
Amphenol Communications Solutions
Check for Price Yes Active 30 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD (1) OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm 1u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.768 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40