Filter Your Search
1 - 2 of 2 results
|
20021323-10010T8LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.268 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
20021323-10010T8LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 0.268 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |