Parametric results for: 20021323-00010C1LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002132300010c1lf
Select parts from the table below to compare.
Compare
Compare
20021323-00010C1LF
Amphenol Communications Solutions
Check for Price Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.134 inch 0.087 inch 0.268 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40
20021323-00010C1LF
Amphenol FCi
Check for Price Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.134 inch 0.087 inch 0.268 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40