Parametric results for: 2002132100010T4LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002132100010t4lf
Select parts from the table below to compare.
Compare
Compare
20021321-00010T4LF
Amphenol Communications Solutions
$0.7530 Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 10u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch AMPHENOL ICC LEAD FREE 10 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021321-00010T4LF
Amphenol FCi
Check for Price Yes Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 10u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40