Parametric results for: 20021321-00010t9lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002132100010t9lf
Select parts from the table below to compare.
Compare
Compare
20021321-00010T9LF
Amphenol FCi
Check for Price Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 30u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
20021321-00010T9LF
Amphenol Communications Solutions
Check for Price Yes Active 10 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.556 mm 30u inch SURFACE MOUNT 0.118 inch 0.177 inch 0.268 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40