Parametric results for: 2002131100020t1lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002131100020t1lf
Select parts from the table below to compare.
Compare
Compare
20021311-00020T1LF
Amphenol Communications Solutions
Check for Price Yes Active 20 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ .199882 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.118 inch 0.173 inch 0.518 inch 0.094 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021311-00020T1LF
Amphenol FCi
Check for Price Yes Active 20 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1684 N 1 GΩ .199882 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.118 inch 0.173 inch 0.518 inch 0.094 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40