Filter Your Search
1 - 2 of 2 results
|
20021221-00060T4LF
Amphenol FCi
|
$3.7456 | Yes | Yes | Active | 60 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (40) | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.625 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
20021221-00060T4LF
Amphenol Communications Solutions
|
$4.7123 | Yes | Active | 60 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (40) | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.625 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 60 |