Filter Your Search
1 - 2 of 2 results
|
20021122-00020D1LF
Amphenol Communications Solutions
|
$2.4002 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 2.157 N | 100 MΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.85 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.307 inch | 0.5 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | ||
|
20021122-00020D1LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 2.157 N | 100 MΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.85 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.307 inch | 0.5 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |