Filter Your Search
1 - 2 of 2 results
|
20021121-00072T4LF
Amphenol Communications Solutions
|
$4.3585 | Yes | Active | 72 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.8 inch | AMPHENOL ICC | LEAD FREE | 72 | compliant | EAR99 | 8536.69.40.40 | ||
|
20021121-00072T4LF
Amphenol FCi
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.8 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |