Parametric results for: 20021121-00058T1LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002112100058t1lf
Select parts from the table below to compare.
Compare
Compare
20021121-00058T1LF
Amphenol Communications Solutions
$2.8200 Yes Active 58 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.135 inch 0.059 inch 1.45 inch AMPHENOL ICC LEAD FREE 58 compliant EAR99 8536.69.40.40
20021121-00058T1LF
Amphenol FCi
Check for Price Yes Active 58 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.135 inch 0.059 inch 1.45 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40