Parametric results for: 20021112-00020T1LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002111200020t1lf
Select parts from the table below to compare.
Compare
Compare
20021112-00020T1LF
Amphenol FCi
$0.7752 Yes Active 20 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 2.1406 N 1 GΩ .199882 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.135 inch 0.196 inch 0.5 inch 0.106 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
20021112-00020T1LF
Amphenol Communications Solutions
$0.9880 Yes Active 20 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 2.1406 N 1 GΩ .199882 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.135 inch 0.196 inch 0.5 inch 0.106 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 20 Amphenol Communications Solutions