Parametric results for: 2002111100020T4LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002111100020t4lf
Select parts from the table below to compare.
Compare
Compare
20021111-00020T4LF
Amphenol Communications Solutions
$0.5550 Yes Active 20 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) OVER NICKEL (40) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e4 NO UL 94V-0 -40 °C 125 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.135 inch 0.098 inch 0.5 inch 0.091 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40
20021111-00020T4LF
Amphenol FCi
$1.1538 Yes Yes Active 20 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) OVER NICKEL (40) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1406 N 100 MΩ .1946 N NO NO e4 NO UL 94V-0 -40 °C 125 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.135 inch 0.098 inch 0.5 inch 0.091 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol