Filter Your Search
1 - 2 of 2 results
|
20021111-01022T2LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e4 | UL | -40 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.098 inch | 0.55 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
20021111-01022T2LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e4 | UL | -40 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.098 inch | 0.55 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 |