Filter Your Search
1 - 10 of 5,711 results
|
200A561KPN50XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 560 pF | 50 V | 10 % | 0606 | BX | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC200A561KW50XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 560 pF | 50 V | 10 % | 0606 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
D12BN200A5ME
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 0.25 % | 0101 | BN | 0.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||
|
ATC200A561MW50B
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 560 pF | 50 V | 20 % | 0606 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | Terminations, Markings, Packaging | ATC200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A502NCN50TV
American Technical Ceramics Corp
|
Check for Price | Transferred | 5 nF | 50 V | 30 % | 0606 | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC200A | 125 °C | -55 °C | 2 | SMT | TR | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||||||
|
D30NU200A5MY
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 0.25 % | 0303 | NU | 0.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3700ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||||||
|
D25BG200A5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 0.25 % | 0302 | BG | 0.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||||||
|
D30NU200A5LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 0.25 % | 0303 | NU | 0.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3700ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||||||||
|
D10BN200A5AED
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 0.25 % | 0101 | BN | 0.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||||
|
200A502NW50XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 5 nF | 50 V | 30 % | 0505 | BX | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 35.35 V | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |