Filter Your Search
1 - 10 of 65 results
|
BAS20-TP
Micro Commercial Components
|
$0.0159 | Yes | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 9 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||
|
MBR0520-TP
Micro Commercial Components
|
$0.0455 | Yes | Yes | Active | 500 mA | 450 mV | 100 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 20 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||
|
BAT720-TP
Micro Commercial Components
|
$0.0469 | Yes | Yes | Active | 500 mA | 550 mV | 100 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||
|
MBRX02520-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 250 mA | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MBR0520-TPS01
Micro Commercial Components
|
Check for Price | Active | 450 mV | 100 µA | RECTIFIER DIODE | 20 V | 5.5 A | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | ||||||||||||||||||||||||||||||||||||||
|
DSR520(TPL3)
Toshiba America Electronic Components
|
Check for Price | No | Active | 200 mA | 600 mV | RECTIFIER DIODE | SINGLE | YES | 32 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 100 °C | TOSHIBA CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MS820-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW NOISE | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | |||||||||||||
|
SB220-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BAV20-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 50 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | ||||||||
|
1SS420(TPL3)
Toshiba America Electronic Components
|
Check for Price | No | Active | 200 mA | 600 mV | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 100 °C | TOSHIBA CORP | unknown | EAR99 |