Filter Your Search
1 - 10 of 176,648 results
|
68001-208HLF
Amphenol FCi
|
$0.0004 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||||||
|
M20-8770442
Harwin
|
$0.0454 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||
|
68016-208HLF
Amphenol Communications Solutions
|
$0.0498 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 8 | ||||||||||||||||||||||||||||||||
|
502578-0208
Molex
|
$0.0629 | Yes | Not Recommended | 2 | 1 | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | UL | PLUG | RECTANGULAR | ORANGE | 0.059 inch | NO | LOCKING | ONE | 0.24 inch | 0.339 inch | 0.287 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ZW-01-07-T-S-208-079
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.208 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
ZW-01-07-T-S-208-055
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.208 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
ZW-01-07-T-S-208-060
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.208 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
ZW-01-17-T-S-312-084
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.312 inch | 0.1 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
2PH2-08-UA
Adam Technologies Inc
|
$0.1024 | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 0.316 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||
|
TSW-102-08-T-S-RA
Samtec Inc
|
$0.1087 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.2 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |