Parametric results for: 20-3e under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 203e
Select parts from the table below to compare.
Compare
Compare
MAL219691203E3
Vishay Intertechnologies
$6.3041 Yes Active 15 F 4.2 V 80 % 20 % THROUGH HOLE MOUNT ELECTRIC DOUBLE LAYER ELECTRIC DOUBLE LAYER CAPACITOR 85 °C -20 °C 2 Radial TRAY NO 12.5 mm WIRE 12 mm 7.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.29.00.40 Vishay
MAL219690203E3
Vishay Intertechnologies
Check for Price Yes Obsolete ALUMINUM ELECTROLYTIC CAPACITOR 2 VISHAY INTERTECHNOLOGY INC compliant Vishay
MAL218197203E3
Vishay Intertechnologies
Check for Price Yes Active 390 µF 20 V 4.95 A 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ 1.56 mA 0.12 105 °C -55 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 8 mm 12 mm 8.4 mm 8.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
203EU4-T4100D20
Corning Cable Systems
Check for Price Contact Manufacturer CORNING INC unknown WIRE AND CABLE
203EU4-T4101D20
Corning Cable Systems
Check for Price Contact Manufacturer CORNING INC unknown WIRE AND CABLE
203E100M100XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 10 µF 100 V 100 mA 20 % 10.62 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 203 Standard Part (No Options) 2 µA 203 85 °C -40 °C 2 TUBULAR PACKAGE Axial NO WIRE 8 mm 20 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
203E470M080XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 47 µF 80 V 320 mA 20 % 2.82 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 203 7.52 µA 85 °C -40 °C 2 TUBULAR PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
MAL218097203E3
Vishay Intertechnologies
Check for Price Yes Active 560 µF 20 V 5.6 A 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 2.24 mA 0.12 105 °C -55 °C 2 SMT TR, BLISTER, 15 INCH YES FLAT 10 mm 12.6 mm 10.4 mm 10.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.22.00.20 Vishay
203E6R8M100XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 6.8 µF 100 V 75 mA 20 % 15.61 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 203 1.36 µA 85 °C -40 °C 2 TUBULAR PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
203EU4-T3101D20
Corning Cable Systems
Check for Price Contact Manufacturer CORNING INC unknown WIRE AND CABLE