Filter Your Search
1 - 10 of 26 results
|
ECS-283.22-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 28.322 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
ECS-143-20-35P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 14.3182 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-110.5-20-35P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 11.0592 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-040-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 4 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 300 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.30 | |||||
|
ECS-081.92-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 8.912 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
FREQ290SMX50/50/20/35PF/ATF
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 35 pF | L9.0XB3.8XH2.5 (mm)/L0.354XB0.15XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 mW | 23.999 MHz | 16.668 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L9.0XB3.8XH2.5 (mm)/L0.354XB0.15XH0.098 (inch) | EUROQUARTZ LTD | compliant | 8541.60.00.80 | |||||||
|
ECS-120-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-110.5-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 11.0592 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-200-20-35-P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-283.22-20-35P-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 28.322 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 8.0mm x 4.5mm x 1.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 8.0mm x 4.5mm x 1.8mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 |