Filter Your Search
1 - 10 of 400 results
|
203-5.0M-20-20K
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 20 ppm | 0.0015 % | 60 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-12-50
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 50 ppm | 0.005 % | 60 Ω | 12 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-17-20L
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 20 ppm | 0.001 % | 60 Ω | 17 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-30-20G
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 20 ppm | 0.003 % | 60 Ω | 30 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-SR-20-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 20 ppm | 0.005 % | 60 Ω | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-20-50L-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 50 ppm | 0.001 % | 60 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
203-5.0M-17
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 30 ppm | 0.005 % | 60 Ω | 17 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
203-5.0M-16-L
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 30 ppm | 0.001 % | 60 Ω | 16 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-5.0M-12-15-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.005 % | 60 Ω | 12 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
203-5.0M-16-10K-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 10 ppm | 0.0015 % | 60 Ω | 16 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 |