Parametric results for: 20-1b49 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 201b4
Select parts from the table below to compare.
Compare
Compare
B41201B4479M000
TDK Corporation
Check for Price Yes Obsolete 47 mF 16 V 7.54 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15.04 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 40 mm TDK CORP , compliant EAR99 8532.22.00.40
B43201B4397M000
TDK Epcos
Check for Price Yes Yes Obsolete 390 µF 350 V 2.09 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.73 mA 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 35 mm EPCOS AG , compliant EAR99 8532.22.00.40
201B4R7P100XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 4.7 µF 100 V 50 mA 20 % 22.59 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 201 7.7 µA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
B41201B4399M000
TDK Corporation
Check for Price Yes Obsolete 39 mF 16 V 6.96 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 12.48 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B43201B4477M000
TDK Corporation
Check for Price Yes Obsolete 470 µF 350 V 2.4 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.29 mA 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 40 mm TDK CORP , compliant EAR99 8532.22.00.40
B43201B4397M000
TDK Corporation
Check for Price Yes Obsolete 390 µF 350 V 2.09 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.73 mA 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B41201B4339M000
TDK Epcos
Check for Price Yes Yes Obsolete 33 mF 16 V 6.41 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 10.56 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 30 mm EPCOS AG , compliant EAR99 8532.22.00.40
201B470P010XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 47 µF 10 V 83 mA 20 % 5.65 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 201 7.7 µA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
201B470P016XX
Cornell Dubilier Electronics Inc
Check for Price Obsolete 47 µF 16 V 125 mA 20 % 4.8 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 201 10.52 µA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
B41201B4479M000
TDK Epcos
Check for Price Yes Yes Obsolete 47 mF 16 V 7.54 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15.04 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect NO SNAP-IN 35 mm 40 mm EPCOS AG , compliant EAR99 8532.22.00.40