Filter Your Search
1 - 10 of 110 results
|
202F-3090-FT5W
RCD Components Inc
|
Check for Price | Yes | Active | 309 Ω | 1 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
202F-301-HBQ
RCD Components Inc
|
Check for Price | No | Active | 300 Ω | 3 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202F-3010-FB5W
RCD Components Inc
|
Check for Price | Yes | Active | 301 Ω | 1 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202F-301-HB5Q
RCD Components Inc
|
Check for Price | No | Active | 300 Ω | 3 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202F-3010-FB5
RCD Components Inc
|
Check for Price | Active | 301 Ω | 1 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202F-301-HT10W
RCD Components Inc
|
Check for Price | Yes | Active | 300 Ω | 3 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
202F-300-JB10
RCD Components Inc
|
Check for Price | Active | 30 Ω | 5 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202F-301-JB10Q
RCD Components Inc
|
Check for Price | No | Active | 300 Ω | 5 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202F-300-HB5Q
RCD Components Inc
|
Check for Price | No | Active | 30 Ω | 3 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202F-301-JT5Q
RCD Components Inc
|
Check for Price | No | Active | 300 Ω | 5 % | 1 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |