Filter Your Search
1 - 1 of 1 results
|
2.5SW220M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 2.5 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon |