Filter Your Search
1 - 2 of 2 results
|
2,5MSF/O17
Lumberg Connect GmbH
|
Check for Price | Active | 17 | 1 | 2.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | MINIMODUL, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ZINC | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | LUMBERG CONNECT GMBH | compliant | |||||||||||||||||||||||
|
2.5MSF/O17
Lumberg Connect GmbH
|
Check for Price | Active | 17 | 1 | 2.4892 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 2000VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 110 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 197u inch | SOLDER | 0.295 inch | 0.559 inch | 1.858 inch | 0.13 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | 8536.69.40.40 |