Filter Your Search
1 - 10 of 975 results
|
TSW-121-22-S-S
Samtec Inc
|
$2.4718 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
TSW-121-22-S-D-RA
Samtec Inc
|
$5.0940 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 2.1 inch | SAMTEC INC | compliant | |||||||||||||||
|
TSW-121-22-S-D
Samtec Inc
|
$5.2584 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTSW-121-22-S-D-390
Samtec Inc
|
$6.1292 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
SSW-121-22-S-D
Samtec Inc
|
$6.3052 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | .834 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 2.12 inch | 0.194 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
MTSW-121-22-S-D-405
Samtec Inc
|
$6.3228 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 2.1 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
SSW-121-22-S-D-RA
Samtec Inc
|
$6.9379 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 10 mΩ | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | .834 N | .695 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
SSW-121-22-S-D-VS-K-TR
Samtec Inc
|
$7.4838 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SSW-121-22-SM-D-VS-K-TR
Samtec Inc
|
$7.7011 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SSW-121-22-S-D-VS
Samtec Inc
|
$8.8219 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 30u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.12 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |