Filter Your Search
1 - 10 of 635 results
|
59202-K38-05U047
Amphenol FCi
|
Check for Price | No | No | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.394 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
B51C5U04T
Thomas & Betts
|
Check for Price | Obsolete | 4 | 1 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SCREW | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59202-G24-15U047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
59202-M34-05U047
Amphenol FCi
|
Check for Price | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.394 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
59202-F-38-05U047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | |||||||||||||||||||||||
|
59202-G-24-25U047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | |||||||||||||||||||||||
|
59202-T22-15U047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||
|
59202-M34-15U047
Amphenol FCi
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
59202-H40-15U047
Amphenol FCi
|
Check for Price | No | No | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.181 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
59202-T26-25U047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 1.969 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |