Filter Your Search
1 - 10 of 369 results
|
2666P22FL78
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2558P22FL02
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.118 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.2 inch | 1.1 inch | 0.984 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50643-2122FLF
Amphenol FCi
|
Check for Price | Active | 488 | 4 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
2006P22FL15
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.197 inch | 1.732 inch | 0.098 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
22FLS-SM1-TB
JST Manufacturing
|
Check for Price | No | No | Active | 22 | 1 | 500 µm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
22FLZ-SM2-TB
JST Manufacturing
|
Check for Price | No | Yes | Obsolete | 22 | 1 | 500 µm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
50300-5122FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 366 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.36 inch | 0.72 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||
|
10124560-22FLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2666P22FL34
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2666P22FL70
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | MALE | GOLD FLASH OVER NICKEL (30) | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | WIRE WRAP | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |