Filter Your Search
1 - 3 of 3 results
|
1V5KE220CA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 328 V | 5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | 231 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-201 | DO-201AE, 2 PIN | 2 | AXIAL LEADED; JEDEC DO201; OPTION AD | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
1V5KE220CA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | 231 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1V5KE220CA
onsemi
|
Check for Price | Yes | Yes | Transferred | 328 V | 5 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | 231 V | 1.5 kW | Not Qualified | O-XALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | DO-201AE, 2 PIN | 017AF | not_compliant | EAR99 | 8541.10.00.50 | onsemi |