Parametric results for: 1v5ke under Transient Suppressors

Filter Your Search

1 - 10 of 271 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1v5ke
Select parts from the table below to compare.
Compare
Compare
1V5KE160CA
Taiwan Semiconductor
$0.0817 Yes Active 5 W SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 168 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
1V5KE82CA
onsemi
$0.0854 Yes Yes Transferred 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70.1 V 1 AVALANCHE 86.1 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi DO-201AE, 2 PIN 017AF
1V5KE36CA
onsemi
$0.0856 Yes Yes Transferred 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 30.8 V 1 AVALANCHE 37.8 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi DO-201AE, 2 PIN 017AF
1V5KE200A
onsemi
$0.0884 Yes Yes Transferred 274 V 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE 210 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi DO-201AE, 2 PIN 017AF
1V5KE43CA
onsemi
$0.0896 Yes Yes Transferred 59.3 V 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE 45.2 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi DO-201AE, 2 PIN 017AF
1V5KE400A
onsemi
$0.0904 Yes Yes Transferred 548 V 5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi DO-201AE, 2 PIN 017AF
1V5KE400CA
Taiwan Semiconductor
$0.2427 Yes Active 5 W SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
1V5KE24CA
onsemi
$0.2958 Yes Yes Transferred 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE 25.2 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 DO-201AE, 2 PIN 017AF
1V5KE27CA
Taiwan Semiconductor
$0.3166 Yes Active 5 W SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
1V5KE24A
Taiwan Semiconductor
$0.3263 Yes Active 5 W SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE 25.2 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50