Filter Your Search
1 - 10 of 1,275 results
|
200AWMSP1TAA1M7RE
E-Switch Inc
|
$8.6950 | Active | TOGGLE SWITCH | e4 | GOLD OVER NICKEL | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
T101S1TAVBE
C&K
|
$10.5097 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.31 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||
|
T101S1TABE
C&K
|
$12.4003 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-ON | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 8.13 mm | 5.08 mm | 9.09 mm | 0.31 inch | 0.128 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||
|
T201S1TABE
C&K
|
$20.1853 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.41 inch | 8.13 mm | 9.14 mm | 9.09 mm | 0.31 inch | 0.128 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||
|
A223T11TAV2Q
Electro Switch Corporation
|
$29.6357 | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 6A@28VDC | 3 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT CHROME | BRASS | 1/4-40 | COIN SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | NO | BRASS | SOLDER | 0.468 inch | 11.43 mm | 20.32 mm | 12.7 mm | 0.468 inch | 0.093 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
9201TAV2QE
C&K
|
$45.7379 | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
T107M1TAVKE
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.94 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||
|
T108S1TAVBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | OFF-ON | 20 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.41 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.31 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||
|
7301TARE3
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 16.51 mm | 14.35 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLAINT | |||||||||||||||||||||||||||
|
3544-421TA02
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-ON-ON | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SOLDER/QUICK CONNECT | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |