Filter Your Search
1 - 10 of 66 results
|
3547-001TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | (ON)-OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SCREW | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
3548-021TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SOLDER/QUICK CONNECT | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
3546-001TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 20A@125VAC | 15A@28VDC | 20 A | ON-ON | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SCREW | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
3544-601TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DP3T | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | (ON)-ON-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SCREW | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
3547-031TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | (ON)-OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | QUICK CONNECT | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
3536-031TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 20A@125VAC | 15A@28VDC | 20 A | ON-ON | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | QUICK CONNECT | 15 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
3544-431TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-ON-ON | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | QUICK CONNECT | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
3535-031TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | QUICK CONNECT | 15 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
3544-131TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-ON-ON | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | QUICK CONNECT | 23 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
3538-021TA12
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 15A@28VDC | 15 A | ON-OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED | NO | SOLDER/QUICK CONNECT | 15 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |